Part Details for SQT-107-01-LM-D-004 by Samtec Inc
Overview of SQT-107-01-LM-D-004 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-107-01-LM-D-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P8043
|
Newark | Connector, Receptacle, 14 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQT-107-01-LM-D-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$1.8400 / $3.5500 | Buy Now |
DISTI #
612-SQT-107-01-LM-D-004-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6200 | Buy Now |
DISTI #
SQT-107-01-LM-D-00
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount - Rail/Tube (Alt: SQT-107-01-LM-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 127 Factory Stock |
|
$1.8100 / $3.9500 | Buy Now |
DISTI #
200-SQT10701LMD004
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.7900 / $3.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.1100 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 84 |
|
$1.8100 / $3.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $3.1100 | Buy Now |
DISTI #
5cd91d0dcd7c1c4c3875a671
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 127 |
|
$0.7900 / $3.9500 | Buy Now |
Part Details for SQT-107-01-LM-D-004
SQT-107-01-LM-D-004 CAD Models
SQT-107-01-LM-D-004 Part Data Attributes
|
SQT-107-01-LM-D-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-107-01-LM-D-004
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.557 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-107-01-LM-D-004
This table gives cross-reference parts and alternative options found for SQT-107-01-LM-D-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-107-01-LM-D-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDS13S-05T902-TH | Board Connector, 13 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SQT-107-01-LM-D-004 vs CDS13S-05T902-TH |
G809A201332 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-107-01-LM-D-004 vs G809A201332 |
1-216471-3 | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | SQT-107-01-LM-D-004 vs 1-216471-3 |
SM13B-SRSS | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | SQT-107-01-LM-D-004 vs SM13B-SRSS |
SSM-107-STL-DV-005-K-TR | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQT-107-01-LM-D-004 vs SSM-107-STL-DV-005-K-TR |
CDS13S-05M202-TH | Board Connector, 13 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SQT-107-01-LM-D-004 vs CDS13S-05M202-TH |
222Y13M16 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-107-01-LM-D-004 vs 222Y13M16 |
CDS13S-05T903-TH | Board Connector, 13 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SQT-107-01-LM-D-004 vs CDS13S-05T903-TH |
950413-8220-AR-TR | 13 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SQT-107-01-LM-D-004 vs 950413-8220-AR-TR |
67898-413 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SQT-107-01-LM-D-004 vs 67898-413 |