SQT-108-01-FM-D-RA
Samtec Inc
Description: Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,

Overview of SQT-108-01-FM-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SQT-108-01-FM-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80P8099
Newark Connector, Receptacle, 16 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SQT-108-01-FM-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.1400
  • 10 $2.9900
  • 100 $2.5100
  • 500 $2.1300
  • 1,000 $1.8000
  • 2,500 $1.6600
  • 5,000 $1.6200
$1.6200 / $3.1400 Buy Now
DISTI # 3937-SQT-108-01-FM-D-RA-ND
DigiKey CONN RCPT 16P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 143
In Stock
  • 1 $6.4200
  • 50 $5.2182
  • 100 $4.4364
  • 500 $3.9455
  • 1,000 $2.9091
$2.9091 / $6.4200 Buy Now
DISTI # 612-SQT-108-01-FM-D-RA-ND
DigiKey CONN RCPT 16P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.5300
$3.5300 Buy Now
DISTI # SQT-108-01-FM-D-RA
Avnet Americas Conn Socket Strip SKT 16 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SQT-108-01-FM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 217 Factory Stock
  • 1 $3.5300
  • 50 $2.8700
  • 100 $2.4400
  • 500 $2.1700
  • 1,000 $1.6000
$1.6000 / $3.5300 Buy Now
DISTI # 200-SQT10801FMDRA
Mouser Electronics Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant 0
  • 1 $3.5300
  • 34 $2.8700
  • 102 $2.4400
  • 510 $2.1700
  • 1,020 $1.6000
  • 2,006 $1.4100
  • 5,032 $1.0300
  • 10,030 $0.6500
$0.6500 / $3.5300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 34 $2.7500
  • 102 $2.5800
  • 272 $2.4600
  • 510 $2.3500
  • 1,020 $1.6700
  • 2,516 $1.4700
  • 5,032 $1.1100
  • 7,514 $1.0900
$1.0900 / $2.7500 Buy Now
Powell Electronics Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 143
  • 1 $3.5300
  • 50 $2.8700
  • 100 $2.4400
  • 500 $2.1700
  • 1,000 $1.6000
$1.6000 / $3.5300 Buy Now
DISTI # 000000000001675140
Sager Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 217
  • 1 $3.5300
  • 50 $2.8700
  • 100 $2.4400
  • 500 $2.1700
  • 1,000 $1.6000
  • 2,000 $1.4100
$1.4100 / $3.5300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 34 $2.7500
  • 102 $2.5800
  • 272 $2.4600
  • 510 $2.3500
  • 1,020 $1.6700
  • 2,516 $1.4700
  • 5,032 $1.1100
  • 7,514 $1.0900
$1.0900 / $2.7500 Buy Now
DISTI # 5cd91c73cd7c1c4c3874f5cf
Samtec Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 217
  • 1 $3.5300
  • 50 $2.8700
  • 100 $2.4400
  • 500 $2.1700
  • 1,000 $1.6000
  • 2,000 $1.4100
  • 5,000 $1.0300
  • 10,000 $0.6500
$0.6500 / $3.5300 Buy Now

CAD Models for SQT-108-01-FM-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQT-108-01-FM-D-RA by Samtec Inc

SQT-108-01-FM-D-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
16
Want to compare parts?
  1. SQT-108-01-FM-D-RA
    Samtec Inc
    Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
    VS

Alternate Parts for SQT-108-01-FM-D-RA

This table gives cross-reference parts and alternative options found for SQT-108-01-FM-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-108-01-FM-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68430-008U Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions SQT-108-01-FM-D-RA vs 68430-008U
E842-812-1638-634 Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SQT-108-01-FM-D-RA vs E842-812-1638-634
91802-016TRN Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi SQT-108-01-FM-D-RA vs 91802-016TRN
8-1734506-1 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP SQT-108-01-FM-D-RA vs 8-1734506-1
66564-916 Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi SQT-108-01-FM-D-RA vs 66564-916
E842-812-1606-334 Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SQT-108-01-FM-D-RA vs E842-812-1606-334
E842-812-1643-534 Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SQT-108-01-FM-D-RA vs E842-812-1643-534
SFMC-108-T2-FM-D Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQT-108-01-FM-D-RA vs SFMC-108-T2-FM-D
91096-3016 Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Molex SQT-108-01-FM-D-RA vs 91096-3016
ESQT-108-02-F-D-455 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SQT-108-01-FM-D-RA vs ESQT-108-02-F-D-455

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQT-108-01-FM-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQT-108-01-FM-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of SQT-108-01-FM-D-RA would you like to use for your alert(s)?
  • Please alert me when SQT-108-01-FM-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQT-108-01-FM-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQT-108-01-FM-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQT-108-01-FM-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQT-108-01-FM-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQT-108-01-FM-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: