There are no models available for this part yet.
Overview of SQT-108-01-L-D-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQT-108-01-L-D-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80P8112
|
Newark | Connector, Receptacle, 16 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQT-108-01-L-D-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.8700 | Buy Now | |
DISTI #
3937-SQT-108-01-L-D-001-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
100 In Stock |
|
$3.5818 / $7.8000 | Buy Now | |
DISTI #
612-SQT-108-01-L-D-001-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2900 | Buy Now | |
DISTI #
SQT-108-01-L-D-001
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount - Rail/Tube (Alt: SQT-108-01-L-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 151 Factory Stock |
|
$1.9700 / $4.2900 | Buy Now | |
DISTI #
200-SQT10801LD001
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$1.3000 / $4.2900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $3.3700 | Buy Now | ||
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 100 |
|
$1.9700 / $4.2900 | Buy Now | ||
DISTI #
000000000001675142
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 151 |
|
$1.7400 / $4.2900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $3.3700 | Buy Now | ||
DISTI #
5cd91d3dcd7c1c4c3875dd3c
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 151 |
|
$0.8500 / $4.2900 | Buy Now |
CAD Models for SQT-108-01-L-D-001 by Samtec Inc
Part Data Attributes for SQT-108-01-L-D-001 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SQT-108-01-L-D-001
This table gives cross-reference parts and alternative options found for SQT-108-01-L-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-108-01-L-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A201542 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-108-01-L-D-001 vs G809A201542 |
69301-017 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SQT-108-01-L-D-001 vs 69301-017 |
222VL15M11 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-108-01-L-D-001 vs 222VL15M11 |
SSW-108-01-L-D-N-016 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-108-01-L-D-001 vs SSW-108-01-L-D-N-016 |
65198-011 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SQT-108-01-L-D-001 vs 65198-011 |
950415-8220-AR-TP | 15 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SQT-108-01-L-D-001 vs 950415-8220-AR-TP |
MINI9EF15000V3TS30.8 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SQT-108-01-L-D-001 vs MINI9EF15000V3TS30.8 |
91625-308 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | SQT-108-01-L-D-001 vs 91625-308 |
G809A101521 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-108-01-L-D-001 vs G809A101521 |
SQT-108-01-L-D-005 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQT-108-01-L-D-001 vs SQT-108-01-L-D-005 |