Part Details for SQT-109-01-F-D-RA-001 by Samtec Inc
Overview of SQT-109-01-F-D-RA-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQT-109-01-F-D-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-109-01-F-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-109-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.7300 | Buy Now |
DISTI #
000000000002230285
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $3.7300 | Buy Now |
Part Details for SQT-109-01-F-D-RA-001
SQT-109-01-F-D-RA-001 CAD Models
SQT-109-01-F-D-RA-001 Part Data Attributes
|
SQT-109-01-F-D-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-109-01-F-D-RA-001
Samtec Inc
Board Connector, 17 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-109-01-F-D-RA-001
This table gives cross-reference parts and alternative options found for SQT-109-01-F-D-RA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-109-01-F-D-RA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
007038017504002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solderless Terminal | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007038017504002 |
007038017750002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solderless Terminal | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007038017750002 |
007008017163002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Taper TAB Terminal | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007008017163002 |
007024017163002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Taper TAB Terminal | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007024017163002 |
007038017750001 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solderless Terminal | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007038017750001 |
007038017504110 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solderless Terminal | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007038017504110 |
007038017000001 | Board Connector, 17 Contact(s), 2 Row(s), Female, Crimp Terminal | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007038017000001 |
007024017165002 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007024017165002 |
007038017000110 | Board Connector, 17 Contact(s), 2 Row(s), Female, Crimp Terminal | Kyocera AVX Components | SQT-109-01-F-D-RA-001 vs 007038017000110 |
803-13-017-10-004000 | Board Connector, 17 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Mill-Max Mfg Corp | SQT-109-01-F-D-RA-001 vs 803-13-017-10-004000 |