Part Details for SQT-110-01-L-S-RA-002 by Samtec Inc
Overview of SQT-110-01-L-S-RA-002 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-110-01-L-S-RA-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-110-01-L-S-RA-002-ND
|
DigiKey | CONN RCPT 10P 0.079 GOLD PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SQT-110-01-L-S-RA-
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-110-01-L-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $3.1100 | Buy Now |
DISTI #
SQT-110-01-L-S-RA-
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-110-01-L-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SQT-110-01-L-S-RA-
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-110-01-L-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002688375
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $3.1100 | Buy Now |
Part Details for SQT-110-01-L-S-RA-002
SQT-110-01-L-S-RA-002 CAD Models
SQT-110-01-L-S-RA-002 Part Data Attributes
|
SQT-110-01-L-S-RA-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-110-01-L-S-RA-002
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |