Part Details for SQT-117-01-F-D-RA-001 by Samtec Inc
Overview of SQT-117-01-F-D-RA-001 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-117-01-F-D-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-117-01-F-D-RA-001-ND
|
DigiKey | CONN RCPT 34P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2900 | Buy Now |
DISTI #
SQT-117-01-F-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2mm Solder RA Thru-Hole Bulk - Rail/Tube (Alt: SQT-117-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 100 Factory Stock |
|
$3.3900 / $5.7000 | Buy Now |
DISTI #
200-SQT11701FDRA001
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$1.4300 / $5.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $5.7000 | Buy Now |
DISTI #
SQT-117-01-F-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2mm Solder RA Thru-Hole Bulk - Rail/Tube (Alt: SQT-117-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 100 Factory Stock |
|
$3.3900 / $5.7000 | Buy Now |
DISTI #
SQT-117-01-F-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2mm Solder RA Thru-Hole Bulk - Rail/Tube (Alt: SQT-117-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 100 Factory Stock |
|
$3.3900 / $5.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $5.7000 | Buy Now |
DISTI #
5cd91d18cd7c1c4c3875b29d
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 100 |
|
$1.4300 / $5.7000 | Buy Now |
Part Details for SQT-117-01-F-D-RA-001
SQT-117-01-F-D-RA-001 CAD Models
SQT-117-01-F-D-RA-001 Part Data Attributes
|
SQT-117-01-F-D-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-117-01-F-D-RA-001
Samtec Inc
Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.337 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-117-01-F-D-RA-001
This table gives cross-reference parts and alternative options found for SQT-117-01-F-D-RA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-117-01-F-D-RA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12733XF-T | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Amphenol Corporation | SQT-117-01-F-D-RA-001 vs 12733XF-T |
12733XF-YC | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | SQT-117-01-F-D-RA-001 vs 12733XF-YC |
12733XF-YD | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | SQT-117-01-F-D-RA-001 vs 12733XF-YD |
12733KTF-Z | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | SQT-117-01-F-D-RA-001 vs 12733KTF-Z |
222YL33M16 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-117-01-F-D-RA-001 vs 222YL33M16 |
12733XLF-X-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | SQT-117-01-F-D-RA-001 vs 12733XLF-X-N |
222Y33M16 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-117-01-F-D-RA-001 vs 222Y33M16 |
222VL33M11 | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-117-01-F-D-RA-001 vs 222VL33M11 |
12733SF-W3-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | SQT-117-01-F-D-RA-001 vs 12733SF-W3-N |
222TL33M16 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-117-01-F-D-RA-001 vs 222TL33M16 |