Part Details for SQT-117-01-F-D-RA-011 by Samtec Inc
Overview of SQT-117-01-F-D-RA-011 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-117-01-F-D-RA-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-117-01-F-D-RA-011-ND
|
DigiKey | CONN RCPT 34P 0.079 GOLD PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $6.2200 | Buy Now |
DISTI #
000000000001346652
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2600 / $6.2200 | Buy Now |
Part Details for SQT-117-01-F-D-RA-011
SQT-117-01-F-D-RA-011 CAD Models
SQT-117-01-F-D-RA-011 Part Data Attributes
|
SQT-117-01-F-D-RA-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-117-01-F-D-RA-011
Samtec Inc
Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-117-01-F-D-RA-011
This table gives cross-reference parts and alternative options found for SQT-117-01-F-D-RA-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-117-01-F-D-RA-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-033LF | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SQT-117-01-F-D-RA-011 vs 67898-033LF |
12733KEDF-YC | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | SQT-117-01-F-D-RA-011 vs 12733KEDF-YC |
12733KETF-YC | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | SQT-117-01-F-D-RA-011 vs 12733KETF-YC |
2,5U33 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | SQT-117-01-F-D-RA-011 vs 2,5U33 |
12733KTF-W3-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | SQT-117-01-F-D-RA-011 vs 12733KTF-W3-N |
G809A203301 | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-117-01-F-D-RA-011 vs G809A203301 |
12733XF-Z | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | SQT-117-01-F-D-RA-011 vs 12733XF-Z |
950433-8200-AR-TR | Board Connector, 33 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SQT-117-01-F-D-RA-011 vs 950433-8200-AR-TR |
12733KDF-Z | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol Corporation | SQT-117-01-F-D-RA-011 vs 12733KDF-Z |
12733KDF-W3-N | Board Connector, 33 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | SQT-117-01-F-D-RA-011 vs 12733KDF-W3-N |