Part Details for SQT-120-01-L-S-005 by Samtec Inc
Overview of SQT-120-01-L-S-005 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-120-01-L-S-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-120-01-L-S-005-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SQT-120-01-L-S-005
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQT-120-01-L-S-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $5.1500 | Buy Now |
DISTI #
000000000001675270
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $5.1500 | Buy Now |
Part Details for SQT-120-01-L-S-005
SQT-120-01-L-S-005 CAD Models
SQT-120-01-L-S-005 Part Data Attributes
|
SQT-120-01-L-S-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-120-01-L-S-005
Samtec Inc
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-120-01-L-S-005
This table gives cross-reference parts and alternative options found for SQT-120-01-L-S-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-120-01-L-S-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641191-9 | 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | SQT-120-01-L-S-005 vs 1-641191-9 |
CMS19S-05H16 | Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SQT-120-01-L-S-005 vs CMS19S-05H16 |
CMS19S-S5S12 | Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | SQT-120-01-L-S-005 vs CMS19S-S5S12 |
76319-919 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SQT-120-01-L-S-005 vs 76319-919 |
69347-219 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SQT-120-01-L-S-005 vs 69347-219 |
1-641306-9 | 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | SQT-120-01-L-S-005 vs 1-641306-9 |
65039-254LF | Board Connector, 19 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | SQT-120-01-L-S-005 vs 65039-254LF |
22-42-6191 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | SQT-120-01-L-S-005 vs 22-42-6191 |
0050375193 | Board Connector, 19 Contact(s), 1 Row(s), Female, Receptacle | Molex | SQT-120-01-L-S-005 vs 0050375193 |
AF1D-200-19-G-CMS-H43 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SQT-120-01-L-S-005 vs AF1D-200-19-G-CMS-H43 |