Part Details for SQT-122-01-H-T-RA by Samtec Inc
Overview of SQT-122-01-H-T-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-122-01-H-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-122-01-H-T-RA-ND
|
DigiKey | CONN RCPT 66P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.1600 | Buy Now |
DISTI #
SQT-122-01-H-T-RA
|
Avnet Americas | Conn Socket Strip SKT 66 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SQT-122-01-H-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SQT12201HTRA
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$5.6600 / $21.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5400 / $24.7000 | Buy Now |
DISTI #
000000000001346759
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$12.2400 / $21.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5400 / $24.7000 | Buy Now |
DISTI #
5cd91c8bcd7c1c4c387511c1
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$5.6600 / $21.1600 | Buy Now |
Part Details for SQT-122-01-H-T-RA
SQT-122-01-H-T-RA CAD Models
SQT-122-01-H-T-RA Part Data Attributes
|
SQT-122-01-H-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-122-01-H-T-RA
Samtec Inc
Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
Alternate Parts for SQT-122-01-H-T-RA
This table gives cross-reference parts and alternative options found for SQT-122-01-H-T-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-122-01-H-T-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-566ED | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SQT-122-01-H-T-RA vs 50294-566ED |
50294-166EC | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | SQT-122-01-H-T-RA vs 50294-166EC |
50930-1022E | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | SQT-122-01-H-T-RA vs 50930-1022E |
50645-1022ELF | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | SQT-122-01-H-T-RA vs 50645-1022ELF |
50294-566HD | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | SQT-122-01-H-T-RA vs 50294-566HD |
50294-566HA | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SQT-122-01-H-T-RA vs 50294-566HA |
90002-3022F | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | SQT-122-01-H-T-RA vs 90002-3022F |
50629-3022F | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | SQT-122-01-H-T-RA vs 50629-3022F |
50771-122F | Board Connector, 66 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | SQT-122-01-H-T-RA vs 50771-122F |
50645-2022EB | Board Connector, 66 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | SQT-122-01-H-T-RA vs 50645-2022EB |