Part Details for SQT-125-01-L-D-RA-001 by Samtec Inc
Overview of SQT-125-01-L-D-RA-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-125-01-L-D-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-125-01-L-D-RA-001-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SQT-125-01-L-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-125-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $11.1400 | Buy Now |
DISTI #
000000000001675309
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0100 / $11.1400 | Buy Now |
Part Details for SQT-125-01-L-D-RA-001
SQT-125-01-L-D-RA-001 CAD Models
SQT-125-01-L-D-RA-001 Part Data Attributes
|
SQT-125-01-L-D-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-125-01-L-D-RA-001
Samtec Inc
Board Connector, 49 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-125-01-L-D-RA-001
This table gives cross-reference parts and alternative options found for SQT-125-01-L-D-RA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-125-01-L-D-RA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A204911 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-125-01-L-D-RA-001 vs G809A204911 |
950449-8200-AR-TR | 49 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SQT-125-01-L-D-RA-001 vs 950449-8200-AR-TR |
2,5U49 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | SQT-125-01-L-D-RA-001 vs 2,5U49 |
G809A204922 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-125-01-L-D-RA-001 vs G809A204922 |
803-99-049-20-001000 | Board Connector, 49 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | SQT-125-01-L-D-RA-001 vs 803-99-049-20-001000 |
G809A104932 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-125-01-L-D-RA-001 vs G809A104932 |
G809A104941 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-125-01-L-D-RA-001 vs G809A104941 |
G809A104921 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-125-01-L-D-RA-001 vs G809A104921 |
G809A204932 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-125-01-L-D-RA-001 vs G809A204932 |
G809A104912 | Board Connector, 49 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SQT-125-01-L-D-RA-001 vs G809A104912 |