Part Details for SQT-125-03-L-D-039 by Samtec Inc
Overview of SQT-125-03-L-D-039 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-125-03-L-D-039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-125-03-L-D-039-ND
|
DigiKey | CONN RCPT 50POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0900 | Buy Now |
DISTI #
SQT-125-03-L-D-039
|
Avnet Americas | Conn Socket Strip RCP 50 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: SQT-125-03-L-D-039) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.8300 / $9.3500 | Buy Now |
DISTI #
200-SQT12503LD039
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.4200 / $9.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $9.6800 | Buy Now |
DISTI #
000000000005220403
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$5.1500 / $9.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $9.6800 | Buy Now |
DISTI #
5cd91cc2cd7c1c4c38754d7f
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $9.3500 | Buy Now |
Part Details for SQT-125-03-L-D-039
SQT-125-03-L-D-039 CAD Models
SQT-125-03-L-D-039 Part Data Attributes:
|
SQT-125-03-L-D-039
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-125-03-L-D-039
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |