Part Details for SQT-148-03-STL-5 by Samtec Inc
Overview of SQT-148-03-STL-5 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQT-148-03-STL-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SQT-148-03-STL-5-ND
|
DigiKey | COST EFFECTIVE RUGGED PCB SOCKET Min Qty: 5 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$66.4000 | Buy Now |
DISTI #
SQT-148-03-STL-5
|
Avnet Americas | SQT-148-03-STL-5 - Rail/Tube (Alt: SQT-148-03-STL-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SQT-148-03-STL-5
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch | 0 |
|
$43.5500 / $66.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3600 / $77.4900 | Buy Now |
DISTI #
000000000006312221
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$38.3900 / $66.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.3600 / $77.4900 | Buy Now |
DISTI #
5cd91d49cd7c1c4c3875ea3e
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$17.7660 / $66.3980 | Buy Now |
Part Details for SQT-148-03-STL-5
SQT-148-03-STL-5 CAD Models
SQT-148-03-STL-5 Part Data Attributes
|
SQT-148-03-STL-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-148-03-STL-5
Samtec Inc
Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Body Breadth | 0.394 inch | |
Body Depth | 0.079 inch | |
Body Length | 3.79 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.208 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
Withdrawl Force-Min | .834 N |