There are no models available for this part yet.
Overview of SQT-162-01-L-D-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQT-162-01-L-D-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81P0029
|
Newark | Connector, Receptacle, 124 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:124Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SQT-162-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $20.9500 | Buy Now | |
DISTI #
SQT-162-01-L-D-RA-ND
|
DigiKey | CONN RCPT 124P 0.079 GOLD PCB RA Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.5200 | Buy Now | |
DISTI #
SQT-162-01-L-D-RA
|
Avnet Americas | Conn Socket Strip SKT 124 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SQT-162-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 10 Factory Stock |
|
$14.7700 / $22.5200 | Buy Now | |
DISTI #
200-SQT16201LDRA
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$6.0300 / $22.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 110 Factory Stock |
|
$10.1500 / $24.5400 | Buy Now | ||
DISTI #
000000000001347107
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 110 |
|
$13.0200 / $22.5200 | Buy Now | |
Master Electronics | RoHS: Compliant | 110 Factory Stock |
|
$10.1500 / $24.5400 | Buy Now | ||
DISTI #
5cd91d23cd7c1c4c3875bf16
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 110 |
|
$6.0260 / $22.5220 | Buy Now |
CAD Models for SQT-162-01-L-D-RA by Samtec Inc
Part Data Attributes for SQT-162-01-L-D-RA by Samtec Inc
SQT-162-01-L-D-RA
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
SQT-162-01-L-D-RASamtec IncVS
-