-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P0033
|
Newark | Conn, Rcpt, 4Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount Straight, Product Range:Sqw Series Rohs Compliant: Yes |Samtec SQW-102-01-F-D-VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 384 |
|
$0.6520 / $1.3600 | Buy Now |
DISTI #
30AJ7622
|
Newark | Connector, Rcpt, 4Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec SQW-102-01-F-D-VS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.9060 | Buy Now |
DISTI #
SAM15273-ND
|
DigiKey | CONN SOCKET 2MM 4POS GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$0.8500 / $1.7100 | Buy Now |
DISTI #
SQW-102-01-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder ST SMD - Bulk (Alt: SQW-102-01-F-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 384 Factory Stock |
|
$0.6600 / $1.7100 | Buy Now |
DISTI #
200-SQW10201FDVS
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.2400 / $1.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2400 / $1.7100 | Buy Now |
DISTI #
SQW-102-01-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2mm Solder ST SMD - Bulk (Alt: SQW-102-01-F-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 384 Factory Stock |
|
$0.6600 / $1.7100 | Buy Now |
|
Powell Electronics | 2.00 mm FleXYZ Cost- Min Qty: 1 | 230 |
|
$0.6600 / $1.7100 | Buy Now |
DISTI #
3667758
|
Farnell | CONNECTOR, RCPT, 4POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 4 |
|
$1.1754 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2400 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQW-102-01-F-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-102-01-F-D-VS
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.169 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.24 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SQW-102-01-F-D-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-102-01-F-D-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-02-22C-L-24.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-102-01-F-D-VS vs MMSD-02-22C-L-24.00-S-K |
SDL-102-T-10 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-102-01-F-D-VS vs SDL-102-T-10 |
94299-304 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SQW-102-01-F-D-VS vs 94299-304 |
803-93-004-20-001 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | SQW-102-01-F-D-VS vs 803-93-004-20-001 |
61671-604TRN | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | SQW-102-01-F-D-VS vs 61671-604TRN |
MMSDT-02-24-L-13.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-102-01-F-D-VS vs MMSDT-02-24-L-13.00-S-K |
ESW-102-33-F-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SQW-102-01-F-D-VS vs ESW-102-33-F-D |
SFMC-102-L3-SM-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-102-01-F-D-VS vs SFMC-102-L3-SM-D |
SFMC-102-T1-F-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-102-01-F-D-VS vs SFMC-102-T1-F-D |
MMSD-02-24-L-04.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-102-01-F-D-VS vs MMSD-02-24-L-04.00-S-K-M |