-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P0047
|
Newark | Connector, Receptacle, 6 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Gender:Receptaclerohs Compliant: Yes |Samtec SQW-103-01-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 364 |
|
$0.7450 / $1.5500 | Buy Now |
DISTI #
60AJ4454
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec SQW-103-01-F-D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.5900 | Buy Now |
DISTI #
SAM15274-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2279 In Stock |
|
$0.9625 / $1.9300 | Buy Now |
DISTI #
SQW-103-01-F-D
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQW-103-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 364 Factory Stock |
|
$0.7400 / $1.9300 | Buy Now |
DISTI #
200-SQW10301FD
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 356 |
|
$0.2600 / $1.9300 | Buy Now |
DISTI #
E02:0323_04810200
|
Arrow Electronics | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2310 | Europe - 2 |
|
$1.3004 / $2.0742 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
316 In Stock |
|
$0.2600 / $1.9300 | Buy Now |
DISTI #
51689323
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 26 Package Multiple: 1 Date Code: 2039 | Americas - 306 |
|
$1.4920 / $2.5098 | Buy Now |
DISTI #
SQW-103-01-F-D
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQW-103-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 364 Factory Stock |
|
$0.7400 / $1.9300 | Buy Now |
|
Powell Electronics | 2.00 mm FleXYZ Cost-eff Min Qty: 1 | 218 |
|
$0.7400 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQW-103-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-103-01-F-D
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Depth | 0.25 inch | |
Body Length | 0.249 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |