-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P0542
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQW-111-01-F-D-VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$1.8500 / $4.6800 | Buy Now |
DISTI #
612-SQW-111-01-F-D-VS-ND
|
DigiKey | CONN RCPT 22POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7200 | Buy Now |
DISTI #
SQW-111-01-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-111-01-F-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 196 Factory Stock |
|
$1.8100 / $4.0800 | Buy Now |
DISTI #
200-SQW11101FDVS
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.6500 / $4.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $4.0800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 22 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, SOCKET | 10 |
|
$1.2188 / $1.4625 | Buy Now |
DISTI #
SQW-111-01-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-111-01-F-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 196 Factory Stock |
|
$1.8100 / $4.0800 | Buy Now |
|
Powell Electronics | Cost Effective Rugge Min Qty: 1 | 118 |
|
$1.8100 / $4.0800 | Buy Now |
DISTI #
000000000001675487
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 196 |
|
$1.5800 / $4.0800 | Buy Now |
DISTI #
3754323
|
Farnell | CONNECTOR, RCPT, 22POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.8304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQW-111-01-F-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-111-01-F-D-VS
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.878 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.24 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |