Part Details for SQW-115-01-STL-T by Samtec Inc
Overview of SQW-115-01-STL-T by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-115-01-STL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SQW-115-01-STL-T-ND
|
DigiKey | COST EFFECTIVE RUGGED PCB SOCKET Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3700 | Buy Now |
DISTI #
SQW-115-01-STL-T
|
Avnet Americas | Connector Socket Strip 45 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: SQW-115-01-STL-T) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.1600 / $10.1400 | Buy Now |
DISTI #
200-SQW-115-01-STL-T
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch | 0 |
|
$2.2000 / $10.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $10.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $10.1300 | Buy Now |
DISTI #
5cd91cf8cd7c1c4c38758d46
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$2.1960 / $10.1370 | Buy Now |
Part Details for SQW-115-01-STL-T
SQW-115-01-STL-T CAD Models
SQW-115-01-STL-T Part Data Attributes
|
SQW-115-01-STL-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-115-01-STL-T
Samtec Inc
Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 |