Part Details for SQW-118-01-STL-D-VS-A-001 by Samtec Inc
Overview of SQW-118-01-STL-D-VS-A-001 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SQW-118-01-STL-D-VS-A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SQW-118-01-STL-D-VS-A-001-ND
|
DigiKey | COST EFFECTIVE RUGGED PCB SOCKET Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5100 | Buy Now |
DISTI #
SQW-118-01-STL-D-V
|
Avnet Americas | Connector Socket Strip 36 Position 2mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: SQW-118-01-STL-D-V) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.3000 / $10.2900 | Buy Now |
DISTI #
200-11801STLDVSA001
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch | 0 |
|
$2.3600 / $10.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $10.6800 | Buy Now |
DISTI #
000000000006312241
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$5.5100 / $10.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2000 / $10.6800 | Buy Now |
DISTI #
5fba29a261bb334fe9634faa
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$2.3570 / $10.2910 | Buy Now |
Part Details for SQW-118-01-STL-D-VS-A-001
SQW-118-01-STL-D-VS-A-001 CAD Models
SQW-118-01-STL-D-VS-A-001 Part Data Attributes
|
SQW-118-01-STL-D-VS-A-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-118-01-STL-D-VS-A-001
Samtec Inc
Board Connector, 35 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | HOLE .02-.08 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.429 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |