Part Details for SQW-122-01-L-D-VS-030 by Samtec Inc
Overview of SQW-122-01-L-D-VS-030 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-122-01-L-D-VS-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5769
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQW-122-01-L-D-VS-030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$4.7800 / $9.6200 | Buy Now |
DISTI #
612-SQW-122-01-L-D-VS-030-ND
|
DigiKey | CONN RCPT 44POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2200 | Buy Now |
DISTI #
SQW-122-01-L-D-VS-
|
Avnet Americas | Conn Socket Strip RCP 44 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-122-01-L-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 113 Factory Stock |
|
$4.6700 / $7.6600 | Buy Now |
DISTI #
200-SQW12201LDVS030
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$1.7100 / $7.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $8.2100 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 75 |
|
$7.6600 / $467.0000 | Buy Now |
DISTI #
000000000004009032
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 113 |
|
$4.0800 / $7.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $8.2100 | Buy Now |
DISTI #
5cd91ccecd7c1c4c38755ec8
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 113 |
|
$1.7100 / $7.6600 | Buy Now |
Part Details for SQW-122-01-L-D-VS-030
SQW-122-01-L-D-VS-030 CAD Models
SQW-122-01-L-D-VS-030 Part Data Attributes:
|
SQW-122-01-L-D-VS-030
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-122-01-L-D-VS-030
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |