There are no models available for this part yet.
Overview of SQW-124-01-LM-Q by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SQW-124-01-LM-Q by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81P1210
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch |Samtec SQW-124-01-LM-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $14.9600 | Buy Now | |
DISTI #
SQW-124-01-LM-Q-ND
|
DigiKey | CONN RCPT 96POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.8500 | Buy Now | |
DISTI #
SQW-124-01-LM-Q
|
Avnet Americas | Conn Socket Strip SKT 96 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQW-124-01-LM-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.2400 / $12.8500 | Buy Now | |
DISTI #
200-SQW12401LMQ
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.9400 / $12.8500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $14.0000 | Buy Now | ||
DISTI #
000000000002230930
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$7.1800 / $12.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.3000 / $14.0000 | Buy Now | ||
DISTI #
5cd91d38cd7c1c4c3875d7e5
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$2.9400 / $12.8500 | Buy Now |
CAD Models for SQW-124-01-LM-Q by Samtec Inc
Part Data Attributes for SQW-124-01-LM-Q by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
96
|
Alternate Parts for SQW-124-01-LM-Q
This table gives cross-reference parts and alternative options found for SQW-124-01-LM-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-124-01-LM-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-124-02-L-Q-500 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-LM-Q vs ESQT-124-02-L-Q-500 |
ESQT-124-02-M-Q-605 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-LM-Q vs ESQT-124-02-M-Q-605 |
ESQT-124-02-M-Q-500 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-LM-Q vs ESQT-124-02-M-Q-500 |
ESQT-124-02-L-Q-400 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-LM-Q vs ESQT-124-02-L-Q-400 |
YTQ-124-01-G-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-124-01-LM-Q vs YTQ-124-01-G-Q |
ESQT-124-02-G-Q-400 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-LM-Q vs ESQT-124-02-G-Q-400 |
YTQ-124-02-LM-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-LM-Q vs YTQ-124-02-LM-Q |
YTQ-124-01-FM-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-LM-Q vs YTQ-124-01-FM-Q |
ESQT-124-02-F-Q-800 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-124-01-LM-Q vs ESQT-124-02-F-Q-800 |
YTQ-124-01-SM-Q | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-124-01-LM-Q vs YTQ-124-01-SM-Q |