Datasheets
SQW-127-01-L-D-VS-A-TR by: Samtec Inc

Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for SQW-127-01-L-D-VS-A-TR by Samtec Inc

Overview of SQW-127-01-L-D-VS-A-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SQW-127-01-L-D-VS-A-TR

Part # Distributor Description Stock Price Buy
DISTI # 81P1324
Newark Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch |Samtec SQW-127-01-L-D-VS-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $6.1900
  • 500 $5.9300
  • 1,000 $5.7100
$5.7100 / $6.1900 Buy Now
DISTI # SQW-127-01-L-D-VS-A-TR-ND
DigiKey CONN RCPT 54POS 0.079 GOLD SMD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $7.3659
$7.3659 Buy Now
DISTI # 200-SQW12701LDVSATR
Mouser Electronics Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch 0
  • 300 $5.8900
  • 900 $5.1500
  • 1,800 $3.6700
$3.6700 / $5.8900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $9.6300
  • 10 $8.9000
  • 25 $8.4100
  • 50 $8.1100
  • 100 $5.8900
  • 500 $5.1500
  • 1,000 $3.6700
  • 2,000 $2.1900
$2.1900 / $9.6300 Buy Now
DISTI # 000000000001675609
Sager Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 0
  • 1 $9.6300
  • 10 $8.9000
  • 25 $8.4100
  • 50 $8.1100
  • 100 $5.8900
  • 500 $5.1500
$5.1500 / $9.6300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $9.6300
  • 10 $8.9000
  • 25 $8.4100
  • 50 $8.1100
  • 100 $5.8900
  • 500 $5.1500
  • 1,000 $3.6700
  • 2,000 $2.1900
$2.1900 / $9.6300 Buy Now
DISTI # 5cd91d3bcd7c1c4c3875db01
Samtec Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel 0
  • 1 $9.6300
  • 10 $8.9000
  • 25 $8.4100
  • 50 $8.1100
  • 100 $5.8900
  • 500 $5.1500
  • 1,000 $3.6700
  • 2,000 $2.1900
$2.1900 / $9.6300 Buy Now

Part Details for SQW-127-01-L-D-VS-A-TR

SQW-127-01-L-D-VS-A-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQW-127-01-L-D-VS-A-TR Part Data Attributes

SQW-127-01-L-D-VS-A-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
SQW-127-01-L-D-VS-A-TR Samtec Inc Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code not_compliant
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT
Board Mounting Option PEG
Body Breadth 0.157 inch
Body Depth 0.3 inch
Body Length 2.138 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.91 mm
Plating Thickness 10u inch
Rated Current (Signal) 3.8 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 54
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQW-127-01-L-D-VS-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQW-127-01-L-D-VS-A-TR by Samtec Inc

  • Please alert me when SQW-127-01-L-D-VS-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SQW-127-01-L-D-VS-A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQW-127-01-L-D-VS-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SQW-127-01-L-D-VS-A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQW-127-01-L-D-VS-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQW-127-01-L-D-VS-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: