Part Details for SQW-130-01-L-D-VS-P by Samtec Inc
Overview of SQW-130-01-L-D-VS-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-130-01-L-D-VS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P1377
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQW-130-01-L-D-VS-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$6.5200 / $13.1300 | Buy Now |
DISTI #
612-SQW-130-01-L-D-VS-P-ND
|
DigiKey | CONN RCPT 60POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6700 | Buy Now |
DISTI #
SQW-130-01-L-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2mm Solder ST SMD - Rail/Tube (Alt: SQW-130-01-L-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 91 Factory Stock |
|
$6.3900 / $10.4800 | Buy Now |
DISTI #
200-SQW13001LDVSP
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.3400 / $10.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $10.8500 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 60 |
|
$10.4800 / $639.0000 | Buy Now |
DISTI #
000000000001347477
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 91 |
|
$5.5800 / $10.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2300 / $10.8500 | Buy Now |
DISTI #
5cd91d9bcd7c1c4c387646fc
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 91 |
|
$2.3400 / $10.4800 | Buy Now |
Part Details for SQW-130-01-L-D-VS-P
SQW-130-01-L-D-VS-P CAD Models
SQW-130-01-L-D-VS-P Part Data Attributes:
|
SQW-130-01-L-D-VS-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-130-01-L-D-VS-P
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.24 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |