Datasheets
SQW-130-01-L-D-VS by: Samtec Inc

Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Part Details for SQW-130-01-L-D-VS by Samtec Inc

Overview of SQW-130-01-L-D-VS by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SQW-130-01-L-D-VS

Part # Distributor Description Stock Price Buy
DISTI # 11P7463
Newark Socket, 2.0Mm, Smt, 2X30 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Product Range:Sqw Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SQW-130-01-L-D-VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 144
  • 1 $10.4400
  • 10 $9.4700
  • 100 $7.8900
  • 250 $6.9600
  • 500 $6.7800
  • 1,000 $6.3100
$6.3100 / $10.4400 Buy Now
DISTI # 3937-SQW-130-01-L-D-VS-ND
DigiKey CONN RCPT 60POS 0.079 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT 57
In Stock
  • 1 $18.4900
  • 10 $17.0910
  • 25 $16.1636
  • 50 $15.5818
  • 100 $11.2364
$11.2364 / $18.4900 Buy Now
DISTI # 612-SQW-130-01-L-D-VS-ND
DigiKey CONN RCPT 2MM 60POS DL VERT SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1 $14.2000
$14.2000 Buy Now
DISTI # SQW-130-01-L-D-VS
Avnet Americas Conn Socket Strip SKT 60 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-130-01-L-D-VS) Min Qty: 1 Package Multiple: 1 Container: Tube 144 Factory Stock
  • 1 $10.1700
  • 10 $9.4000
  • 25 $8.8900
  • 50 $8.5700
  • 100 $6.1800
$6.1800 / $10.1700 Buy Now
DISTI # 200-SQW13001LDVS
Mouser Electronics Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant 0
  • 1 $10.1700
  • 9 $9.4000
  • 27 $8.8900
  • 54 $8.5700
  • 108 $6.1800
  • 504 $5.3900
  • 1,008 $3.7900
  • 2,007 $2.2000
$2.2000 / $10.1700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $10.5000
  • 27 $10.1600
  • 54 $9.6900
  • 108 $6.8300
  • 252 $6.4400
  • 504 $5.7600
  • 1,008 $4.0500
$4.0500 / $10.5000 Buy Now
Powell Electronics 2.00 mm FleXYZ Cost-effective Tiger Buy Min Qty: 1 95
  • 1 $10.1700
  • 10 $9.4000
  • 25 $8.8900
  • 50 $8.5700
  • 100 $6.1800
$6.1800 / $10.1700 Buy Now
DISTI # 000000000000751607
Sager Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 144
  • 1 $10.1700
  • 10 $9.4000
  • 25 $8.8900
  • 50 $8.5700
  • 100 $6.1800
  • 500 $5.3900
$5.3900 / $10.1700 Buy Now
DISTI # SQW-130-01-L-D-VS
Avnet Abacus Conn Socket Strip SKT 60 POS 2mm Solder ST SMD Tube (Alt: SQW-130-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 9 $10.5000
  • 27 $10.1600
  • 54 $9.6900
  • 108 $6.8300
  • 252 $6.4400
  • 504 $5.7600
  • 1,008 $4.0500
$4.0500 / $10.5000 Buy Now
DISTI # 5cd91d06cd7c1c4c38759dcc
Samtec Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 144
  • 1 $10.1700
  • 10 $9.4000
  • 25 $8.8900
  • 50 $8.5700
  • 100 $6.1800
  • 500 $5.3900
  • 1,000 $3.7900
  • 2,000 $2.2000
$2.2000 / $10.1700 Buy Now

Part Details for SQW-130-01-L-D-VS

SQW-130-01-L-D-VS CAD Models

SQW-130-01-L-D-VS Part Data Attributes

SQW-130-01-L-D-VS Samtec Inc
Buy Now Datasheet
Compare Parts:
SQW-130-01-L-D-VS Samtec Inc Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT
Body Breadth 0.157 inch
Body Depth 0.3 inch
Body Length 2.374 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.24 mm
Plating Thickness 10u inch
Rated Current (Signal) 3.8 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 60
UL Flammability Code 94V-0

Alternate Parts for SQW-130-01-L-D-VS

This table gives cross-reference parts and alternative options found for SQW-130-01-L-D-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-130-01-L-D-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
73950-9006LF Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi SQW-130-01-L-D-VS vs 73950-9006LF
531142-6 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity SQW-130-01-L-D-VS vs 531142-6
73950-2006LF Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi SQW-130-01-L-D-VS vs 73950-2006LF
73950-2004 Board Connector, 48 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi SQW-130-01-L-D-VS vs 73950-2004
73950-9004LF Board Connector, 48 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions SQW-130-01-L-D-VS vs 73950-9004LF
73950-2004LF Board Connector, 48 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi SQW-130-01-L-D-VS vs 73950-2004LF
530780-4 2 ROW BOX RECP 60 POS 100 C/L TE Connectivity SQW-130-01-L-D-VS vs 530780-4
73950-1005 Board Connector, 20 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi SQW-130-01-L-D-VS vs 73950-1005
73950-2002 Board Connector, 70 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi SQW-130-01-L-D-VS vs 73950-2002
73950-2003LF Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi SQW-130-01-L-D-VS vs 73950-2003LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQW-130-01-L-D-VS by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQW-130-01-L-D-VS by Samtec Inc

  • Please alert me when SQW-130-01-L-D-VS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SQW-130-01-L-D-VS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQW-130-01-L-D-VS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SQW-130-01-L-D-VS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQW-130-01-L-D-VS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQW-130-01-L-D-VS by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: