-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P1409
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQW-132-01-F-D-VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$5.3900 / $10.8500 | Buy Now |
DISTI #
612-SQW-132-01-F-D-VS-ND
|
DigiKey | CONN RCPT 64POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1100 | Buy Now |
DISTI #
SQW-132-01-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-132-01-F-D-VS) Min Qty: 1 Package Multiple: 1 Container: Tube | 104 Factory Stock |
|
$5.2700 / $8.6800 | Buy Now |
DISTI #
200-SQW13201FDVS
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$1.8800 / $8.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $8.6800 | Buy Now |
DISTI #
SQW-132-01-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-132-01-F-D-VS) Min Qty: 1 Package Multiple: 1 Container: Tube | 104 Factory Stock |
|
$5.2700 / $8.6800 | Buy Now |
DISTI #
SQW-132-01-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 64 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-132-01-F-D-VS) Min Qty: 1 Package Multiple: 1 Container: Tube | 104 Factory Stock |
|
$5.2700 / $8.6800 | Buy Now |
|
Powell Electronics | Cost Effective Rugge Min Qty: 1 | 62 |
|
$5.2700 / $8.6800 | Buy Now |
DISTI #
000000000000751614
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 104 |
|
$4.6000 / $8.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $8.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQW-132-01-F-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-132-01-F-D-VS
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.531 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.24 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SQW-132-01-F-D-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-132-01-F-D-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH-132-L-D-BE | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-132-01-F-D-VS vs CLH-132-L-D-BE |
SD-132-T-21C | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-132-01-F-D-VS vs SD-132-T-21C |
E842-812-6436-1AA | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SQW-132-01-F-D-VS vs E842-812-6436-1AA |
410-99-264-41-105 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | SQW-132-01-F-D-VS vs 410-99-264-41-105 |
SD-132-G-7 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-132-01-F-D-VS vs SD-132-G-7 |
E842-812-6403-634 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SQW-132-01-F-D-VS vs E842-812-6403-634 |
842-812-6403-334H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SQW-132-01-F-D-VS vs 842-812-6403-334H |
SDL-132-G-31 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-132-01-F-D-VS vs SDL-132-G-31 |
E842-812-6443-534 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SQW-132-01-F-D-VS vs E842-812-6443-534 |
2540-64E-2N-G | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | SQW-132-01-F-D-VS vs 2540-64E-2N-G |