Datasheets
SQW-147-01-L-D-VS-A-001 by: Samtec Inc

Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for SQW-147-01-L-D-VS-A-001 by Samtec Inc

Overview of SQW-147-01-L-D-VS-A-001 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for SQW-147-01-L-D-VS-A-001

Part # Distributor Description Stock Price Buy
DISTI # SQW-147-01-L-D-VS-A-001-ND
DigiKey CONN RCPT 94POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # SQW-147-01-L-D-VS-
Avnet Americas Conn Socket Strip SKT 94 POS 2mm Solder ST SMD - Bulk (Alt: SQW-147-01-L-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $18.8700
  • 25 $11.1600
  • 100 $10.7700
  • 500 $9.5700
  • 1,000 $8.3500
  • 5,000 $7.3000
  • 10,000 $6.8500
$6.8500 / $18.8700 Buy Now
DISTI # 000000000002230994
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $18.8700
  • 25 $11.1600
  • 100 $10.7700
  • 500 $9.5700
  • 1,000 $8.3500
  • 5,000 $7.3000
  • 10,000 $6.8500
$6.8500 / $18.8700 Buy Now

Part Details for SQW-147-01-L-D-VS-A-001

SQW-147-01-L-D-VS-A-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQW-147-01-L-D-VS-A-001 Part Data Attributes

SQW-147-01-L-D-VS-A-001 Samtec Inc
Buy Now Datasheet
Compare Parts:
SQW-147-01-L-D-VS-A-001 Samtec Inc Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 94
UL Flammability Code 94V-0

Alternate Parts for SQW-147-01-L-D-VS-A-001

This table gives cross-reference parts and alternative options found for SQW-147-01-L-D-VS-A-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-147-01-L-D-VS-A-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLT-147-02-H-D Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQW-147-01-L-D-VS-A-001 vs CLT-147-02-H-D
SFMC-147-02-F-D Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQW-147-01-L-D-VS-A-001 vs SFMC-147-02-F-D
CLH-147-F-D-BE Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQW-147-01-L-D-VS-A-001 vs CLH-147-F-D-BE
SFMC-147-L1-F-D Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SQW-147-01-L-D-VS-A-001 vs SFMC-147-L1-F-D
G809A109431 Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation SQW-147-01-L-D-VS-A-001 vs G809A109431
803-87-094-30-001101 Board Connector, 94 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA SQW-147-01-L-D-VS-A-001 vs 803-87-094-30-001101
D02-9864701 Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket Harwin SQW-147-01-L-D-VS-A-001 vs D02-9864701
HLE-147-02-S-DV Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc SQW-147-01-L-D-VS-A-001 vs HLE-147-02-S-DV
F2-14-C Board Connector, 94 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Antelec SQW-147-01-L-D-VS-A-001 vs F2-14-C
CLT-147-02-SM-D Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQW-147-01-L-D-VS-A-001 vs CLT-147-02-SM-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQW-147-01-L-D-VS-A-001 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQW-147-01-L-D-VS-A-001 by Samtec Inc

  • Please alert me when SQW-147-01-L-D-VS-A-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SQW-147-01-L-D-VS-A-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQW-147-01-L-D-VS-A-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SQW-147-01-L-D-VS-A-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQW-147-01-L-D-VS-A-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQW-147-01-L-D-VS-A-001 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: