Part Details for SQW-150-01-L-D-048 by Samtec Inc
Overview of SQW-150-01-L-D-048 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-150-01-L-D-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-150-01-L-D-048-ND
|
DigiKey | CONN RCPT 100POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SQW-150-01-L-D-048
|
Avnet Americas | Conn Socket Strip SKT 100 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQW-150-01-L-D-048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $14.6900 | Buy Now |
DISTI #
000000000002230999
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2700 / $14.6900 | Buy Now |
Part Details for SQW-150-01-L-D-048
SQW-150-01-L-D-048 CAD Models
SQW-150-01-L-D-048 Part Data Attributes
|
SQW-150-01-L-D-048
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-150-01-L-D-048
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for SQW-150-01-L-D-048
This table gives cross-reference parts and alternative options found for SQW-150-01-L-D-048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-150-01-L-D-048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-150-03-F-D-375-001 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-03-F-D-375-001 |
ESQT-150-02-F-D-520 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-02-F-D-520 |
ESQT-150-03-MM-D-309 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-03-MM-D-309 |
ESQT-150-02-LM-D-309 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-02-LM-D-309 |
ESQT-150-02-L-D-418 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-02-L-D-418 |
ESQT-150-03-G-D-350 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-03-G-D-350 |
ESQT-150-02-G-D-570 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-02-G-D-570 |
ESQT-150-02-G-D-375 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-02-G-D-375 |
ESQT-150-02-F-D-565 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-02-F-D-565 |
ESQT-150-03-S-D-309 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SQW-150-01-L-D-048 vs ESQT-150-03-S-D-309 |