Part Details for SQZ10AJB-15R by YAGEO Corporation
Overview of SQZ10AJB-15R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ10AJB-15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQZ10AJB-15R-ND
|
DigiKey | RES 15 OHM 5% 10W RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
498 In Stock |
|
$0.3102 / $0.9400 | Buy Now |
DISTI #
SQZ10AJB-15R
|
Avnet Americas | Normal Style Cement Resistor 15Ohm 10W 5% Radial Bulk - Bulk (Alt: SQZ10AJB-15R) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQZ10AJB-15R
|
Mouser Electronics | Wirewound Resistors - Through Hole 15 OHM 5% 10W RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 15 Ohms 10W 5% High Power, Radial Terminal Cement Resistor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks Container: Bulk | 1050Bulk |
|
$0.2500 / $0.2900 | Buy Now |
DISTI #
SQZ10AJB-15R
|
TTI | Wirewound Resistors - Through Hole 15 OHM 5% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$0.3100 / $0.3320 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 150 | 900 |
|
$0.3200 / $0.3429 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 15 Ohms ±5% THT | 0 |
|
$0.5388 / $0.6196 | RFQ |
Part Details for SQZ10AJB-15R
SQZ10AJB-15R CAD Models
SQZ10AJB-15R Part Data Attributes
|
SQZ10AJB-15R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ10AJB-15R
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 15ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Flameproof | |
Lead Length | 15 mm | |
Lead Spacing | 32.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |