Part Details for SQZ10AJB-1K by YAGEO Corporation
Overview of SQZ10AJB-1K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ10AJB-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQZ10AJB-1K-ND
|
DigiKey | RES 1K OHM 5% 10W RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
284 In Stock |
|
$0.3196 / $0.9400 | Buy Now |
DISTI #
SQZ10AJB-1K
|
Avnet Americas | Normal Style Cement Resistor 1kOhm 10W 5% Radial Bulk - Bulk (Alt: SQZ10AJB-1K) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2756 / $0.3098 | Buy Now |
DISTI #
603-SQZ10AJB-1K
|
Mouser Electronics | Wirewound Resistors - Through Hole 10W 1K Ohm 5% RoHS: Compliant | 501 |
|
$0.3190 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 18 Weeks | 0 |
|
$0.2470 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 1K Ohms ±5% THT | 0 |
|
$0.2736 / $0.3146 | RFQ |
Part Details for SQZ10AJB-1K
SQZ10AJB-1K CAD Models
SQZ10AJB-1K Part Data Attributes
|
SQZ10AJB-1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ10AJB-1K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 10W, 1000ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Spacing | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |