Part Details for SQZ10AJB-33R by YAGEO Corporation
Overview of SQZ10AJB-33R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ10AJB-33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQZ10AJB-33R-ND
|
DigiKey | RES 33 OHM 5% 10W RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4119 | Buy Now |
DISTI #
SQZ10AJB-33R
|
Avnet Americas | Normal Style Cement Resistor 33Ohm 10W 5% Radial Bulk - Bulk (Alt: SQZ10AJB-33R) Min Qty: 600 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQZ10AJB-33R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 18 Weeks | 0 |
|
$0.2470 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 33 Ohms ±5% THT | 0 |
|
$0.5390 / $0.6199 | RFQ |
Part Details for SQZ10AJB-33R
SQZ10AJB-33R CAD Models
SQZ10AJB-33R Part Data Attributes
|
SQZ10AJB-33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ10AJB-33R
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 33ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Construction | Flameproof | |
Lead Length | 15 mm | |
Lead Spacing | 32.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |