Part Details for SQZ20AJB-20R by YAGEO Corporation
Overview of SQZ20AJB-20R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ20AJB-20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQZ20AJB-20R-ND
|
DigiKey | RES 20 OHM 5% 20W RADIAL Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6671 | Buy Now |
DISTI #
SQZ20AJB-20R
|
Avnet Americas | Normal Style Cement Resistor 20Ohm 20W 5% Radial Bulk - Bulk (Alt: SQZ20AJB-20R) Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 20W 20 Ohms ±5% THT | 0 |
|
$0.5166 / $0.5941 | RFQ |
Part Details for SQZ20AJB-20R
SQZ20AJB-20R CAD Models
SQZ20AJB-20R Part Data Attributes
|
SQZ20AJB-20R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ20AJB-20R
YAGEO Corporation
Fixed Resistor, Wire Wound, 20W, 20ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Length | 22 mm | |
Lead Spacing | 42.5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 63.5 mm | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 500 V |