-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 0.22ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7678
|
Newark | Sqz5 R22 5% |Cgs Te Connectivity SQZW5R22J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3620 | Buy Now |
DISTI #
A138047-ND
|
DigiKey | RES 0.22 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
880 In Stock |
|
$0.2753 / $1.3600 | Buy Now |
DISTI #
1623807-3
|
Avnet Americas | Res Wirewound 0.22 Ohm 5% 5W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623807-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2731 / $0.3083 | Buy Now |
DISTI #
279-SQZW5R22J
|
Mouser Electronics | Wirewound Resistors - Through Hole SQZ5 R22 5% | 0 |
|
$0.2750 / $0.5900 | Order Now |
|
Onlinecomponents.com | SQZ5 R22 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2639 / $0.3552 | Buy Now |
DISTI #
1623807-3
|
Avnet Abacus | Res Wirewound 0.22 Ohm 5% 5W �300ppm/�C Ceramic RDL Thru-Hole (Alt: 1623807-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQZ5 R22 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2639 / $0.3552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQZW5R22J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQZW5R22J
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 0.22ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Spacing | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 28 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 28mm x 10mm x 10mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |