Part Details for SR-2040B by Essentra Components
Overview of SR-2040B by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-2040B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2106-ND
|
DigiKey | RIVET SNAP 0.157" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10001 In Stock |
|
$0.2002 / $0.4100 | Buy Now |
DISTI #
144-SR-2040B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black,.083 in-.110 in Hold, Snap Rivet,Black RoHS: Compliant | 3509 |
|
$0.1800 / $0.3600 | Buy Now |
DISTI #
71185497
|
RS | Snap Rivet, Black, Nylon, UL94 V-2, .087 in Max Hole Dia., .083 in Min Panel Thk | Essentra Components SR-2040B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2200 | RFQ |
|
Future Electronics | SNAP RIVET BLK .083-.110"THICK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1730 / $0.1890 | Buy Now |
|
Bisco Industries | 365 |
|
Buy Now | ||
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 2.1 - 2.8 mm (0.083 - 0.110 in) Anchor Length 4 mm (0.157 in) RoHS: Compliant |
4000 In Stock |
|
$0.1424 / $0.1890 | Buy Now |
DISTI #
RICSR-2040B
|
DB Roberts | Snap RivetBlack.083 in-.110 in Hold Snap Rivet Black | 8010 |
|
Buy Now | |
|
Master Electronics | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 2.1 - 2.8 mm (0.083 - 0.110 in) Anchor Length 4 mm (0.157 in) RoHS: Compliant |
4000 In Stock |
|
$0.1424 / $0.1890 | Buy Now |
Part Details for SR-2040B
SR-2040B CAD Models
SR-2040B Part Data Attributes
|
SR-2040B
Essentra Components
Buy Now
|
Compare Parts:
SR-2040B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |