Part Details for SR-2048B by Essentra Components
Overview of SR-2048B by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-2048B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1412-ND
|
DigiKey | RIVET SNAP 0.189" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19385 In Stock |
|
$0.2002 / $0.4100 | Buy Now |
DISTI #
144-SR-2048B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black,.114 in-.142 in Hold, Snap Rivet,Black,1K/Bag RoHS: Compliant | 1520 |
|
$0.2000 / $0.3500 | Buy Now |
DISTI #
70606330
|
RS | Snap Rivet, Black,.114 in-.142 in Hold | Essentra Components SR-2048B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3690 / $0.4100 | RFQ |
|
Future Electronics | SR-2048B Black Nylon .083 inch to .110 inch Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 615Bag |
|
$0.1490 / $0.1740 | Buy Now |
|
Bisco Industries | 1900 |
|
Buy Now | ||
DISTI #
RICSR-2048B
|
Heilind Electronics | Snap RivetBlack.114 in-.142 in Hold Snap Rivet Black | Americas - 70 in Stock |
|
$0.1895 / $0.2053 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 2.9 - 3.6 mm (0.114 - 0.142 in) Anchor Length 4.8 mm (0.189 in) RoHS: Compliant |
109 On Order |
|
$0.1462 / $0.2156 | Buy Now |
DISTI #
RICSR-2048B
|
Interstate Connecting Components | Snap RivetBlack.114 in-.142 in Hold Snap Rivet Black | 23 |
|
$0.1895 / $0.2053 | Buy Now |
DISTI #
RICSR-2048B
|
DB Roberts | Snap RivetBlack.114 in-.142 in Hold Snap Rivet Black | 37108 |
|
$0.1807 / $0.4169 | Buy Now |
|
Master Electronics | Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 2.9 - 3.6 mm (0.114 - 0.142 in) Anchor Length 4.8 mm (0.189 in) RoHS: Compliant |
109 On Order |
|
$0.1462 / $0.2156 | Buy Now |