Part Details for SR-2064W by Essentra Components
Overview of SR-2064W by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-2064W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5125-ND
|
DigiKey | RIVET SNAP 0.252" NYLON WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1730 In Stock |
|
$0.2049 / $0.5300 | Buy Now |
DISTI #
144-SR-2064W
|
Mouser Electronics | Screws & Fasteners Snap Rivet,White,.173 in-.197 in Hold, Snap Rivet,White,1K/Bag RoHS: Compliant | 0 |
|
$0.2040 / $0.5300 | Order Now |
DISTI #
71185503
|
RS | Snap Rivet, White, Nylon, UL94 V-2, .087 in Max Hole Dia., .173 in Min Panel Thk | Essentra Components SR-2064W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2470 / $0.2680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1997 | Buy Now |
DISTI #
RICSR-2064W
|
Heilind Electronics | Snap RivetWhite.173 in-.197 in Hold Snap Rivet White | Americas - 750 in Stock |
|
$0.2304 / $0.2496 | Buy Now |
|
Onlinecomponents.com | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 4.4 - 5 mm (0.173 - 0.197 in) Anchor Length 6.4 mm (0.252 in) RoHS: Compliant | 0 |
|
$0.1777 / $0.2381 | Buy Now |
DISTI #
RICSR-2064W
|
Interstate Connecting Components | Snap RivetWhite.173 in-.197 in Hold Snap Rivet White | 250 |
|
$0.2304 / $0.2496 | Buy Now |
DISTI #
RICSR-2064W
|
DB Roberts | Snap RivetWhite.173 in-.197 in Hold Snap Rivet White | 0 |
|
RFQ |
Part Details for SR-2064W
SR-2064W CAD Models
SR-2064W Part Data Attributes
|
SR-2064W
Essentra Components
Buy Now
|
Compare Parts:
SR-2064W
Essentra Components
|
Samacsys Manufacturer | Essentra Components |