Part Details for SR-2530-01 by CUI Devices
Overview of SR-2530-01 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-2530-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4737-ND
|
DigiKey | AUDIO JACK, 2.5 MM, STRAIGHT, 3 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
964 In Stock |
|
$0.5811 / $1.1600 | Buy Now |
DISTI #
490-SR-2530-01
|
Mouser Electronics | Phone Connectors audio jack 2.5mm 3 conductor RoHS: Compliant | 1078 |
|
$0.5810 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | Conn 2.5MM Stereo Jack RCP 3 POS Solder ST Cable Mount 3 Terminal 1 Port |
520 Partner Stock |
|
$0.5060 / $0.7770 | Buy Now |
|
Master Electronics | Conn 2.5MM Stereo Jack RCP 3 POS Solder ST Cable Mount 3 Terminal 1 Port |
520 Partner Stock |
|
$0.5060 / $0.7770 | Buy Now |
Part Details for SR-2530-01
SR-2530-01 CAD Models
SR-2530-01 Part Data Attributes
|
SR-2530-01
CUI Devices
Buy Now
|
Compare Parts:
SR-2530-01
CUI Devices
2.5 mm, Stereo, Overmold, Audio Receptacle Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |