Part Details for SR-3530-01 by CUI Devices
Overview of SR-3530-01 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-3530-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4740-ND
|
DigiKey | AUDIO JACK, 3.5 MM, STRAIGHT, 3 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
175 In Stock |
|
$0.7235 / $1.4500 | Buy Now |
DISTI #
490-SR-3530-01
|
Mouser Electronics | Phone Connectors audio jack 3.5mm 3 conductor RoHS: Compliant | 431 |
|
$0.6020 / $1.4500 | Buy Now |
DISTI #
V99:2348_21803946
|
Arrow Electronics | 3.5 mm, Stereo, Overmold, Audio Receptacle Connector Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1837 | Americas - 467 |
|
$0.0559 / $0.1473 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6340 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Overmold, Audio Receptacle Connector |
500 In Stock |
|
$0.6670 / $0.8960 | Buy Now |
DISTI #
66971444
|
Verical | 3.5 mm, Stereo, Overmold, Audio Receptacle Connector Min Qty: 500 Package Multiple: 500 Date Code: 2310 | Americas - 500 |
|
$1.2444 | Buy Now |
DISTI #
30342789
|
Verical | 3.5 mm, Stereo, Overmold, Audio Receptacle Connector Min Qty: 41 Package Multiple: 1 Date Code: 1837 | Americas - 467 |
|
$0.1473 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Overmold, Audio Receptacle Connector |
500 In Stock |
|
$0.6670 / $0.8960 | Buy Now |
Part Details for SR-3530-01
SR-3530-01 CAD Models
SR-3530-01 Part Data Attributes
|
SR-3530-01
CUI Devices
Buy Now
|
Compare Parts:
SR-3530-01
CUI Devices
3.5 mm, Stereo, Overmold, Audio Receptacle Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |