Part Details for SR-3540-01 by CUI Devices
Overview of SR-3540-01 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-3540-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4741-ND
|
DigiKey | AUDIO JACK, 3.5 MM, STRAIGHT, 4 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
961 In Stock |
|
$0.8621 / $1.6600 | Buy Now |
DISTI #
490-SR-3540-01
|
Mouser Electronics | Phone Connectors audio jack 3.5mm 4 conductor RoHS: Compliant | 1441 |
|
$0.8620 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9180 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Overmold, Audio Receptacle Connector |
500 In Stock |
|
$0.9730 / $1.7520 | Buy Now |
DISTI #
66971475
|
Verical | 3.5 mm, Stereo, Overmold, Audio Receptacle Connector Min Qty: 40 Package Multiple: 20 Date Code: 2310 | Americas - 500 |
|
$1.6255 / $2.1987 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Overmold, Audio Receptacle Connector |
500 In Stock |
|
$0.9730 / $1.7520 | Buy Now |
Part Details for SR-3540-01
SR-3540-01 CAD Models
SR-3540-01 Part Data Attributes:
|
SR-3540-01
CUI Devices
Buy Now
|
Compare Parts:
SR-3540-01
CUI Devices
3.5 mm, Stereo, Overmold, Audio Receptacle Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |