Part Details for SR-5-1-6A-AP by Eaton Bussmann
Overview of SR-5-1-6A-AP by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5-1-6A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-5-1-6A-AP
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, THT, TR5, SR, 5.08mm, Ammo Pack Min Qty: 1 | 937 |
|
$0.2050 / $0.7440 | Buy Now |