Part Details for SR-5-100MA-AP by Eaton Bussmann
Overview of SR-5-100MA-AP by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5-100MA-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2686
|
Newark | Fuse, Pcb, 100Ma, 250V, Time Delay, Fuse Current:100Ma, Voltage Rating Vac:250Vac, Product Range:Sr-5 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann SR-5-100MA-AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
283-3210-1-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1565 In Stock |
|
$0.7976 / $2.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $1.2000 | Buy Now |
DISTI #
000000000003493632
|
Sager | Fuses with Leads - Through Hole SR-5 100mA | 0 |
|
Buy Now | |
|
Chip1Cloud | FUSE BRD MNT 100MA 250VAC RADIAL | 79000 |
|
RFQ |