Part Details for SR-5-200MA-BK (ALTERNATE: 7693202) by Eaton Electronics
Overview of SR-5-200MA-BK (ALTERNATE: 7693202) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5-200MA-BK (ALTERNATE: 7693202)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426279
|
RS | Fuse, 200mA Radial T Non-Resettable, Wire Ended 250 V ac | Eaton Electronics SR-5-200MA-BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 | RFQ |