SR-5-3.15A-AP
Description: Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT

Overview of SR-5-3.15A-AP by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7151SEV#PBF Analog Devices 20V, 15A Synch Monolithic Buck
LTC7151SEV#TRPBF Analog Devices 20V, 15A Synch Monolithic Buck
LTC7151SIV#PBF Analog Devices 20V, 15A Synch Monolithic Buck

Price & Stock for SR-5-3.15A-AP by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 504-SR-5-3.15A-AP
Mouser Electronics Fuses with Leads - Through Hole 3.15A 250V SR-5 RoHS: Compliant 162
  • 1 $0.7100
  • 10 $0.5420
  • 100 $0.4390
  • 2,000 $0.2820
  • 5,000 $0.2650
  • 10,000 $0.2390
$0.2390 / $0.7100 Buy Now
DISTI # SR-5-3.15A-AP
TTI Fuses with Leads - Through Hole 3.15A 250V SR-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack Americas - 0
  • 1,000 $0.2740
  • 2,000 $0.2690
$0.2690 / $0.2740 Buy Now
DISTI # SR-5-3.15A-AP
Avnet Asia Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack (Alt: SR-5-3.15A-AP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
RFQ

CAD Models for SR-5-3.15A-AP by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SR-5-3.15A-AP by Eaton Corporation

SR-5-3.15A-AP
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
Eaton
Blow Characteristic
TIME DELAY
Body Height
8.1 mm
Body Length or Diameter
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
57 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
AMMO PACK
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
Rated Current
3.15 A
Rated Voltage(AC)
250 V
Reference Standard
CCC; CUL; KC; PSE; SEMKO; UL; VDE
Surface Mount
NO
Terminal Shape
PIN WIRE
Want to compare parts?
  1. SR-5-3.15A-AP
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for SR-5-3.15A-AP

This table gives cross-reference parts and alternative options found for SR-5-3.15A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5-3.15A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0034.6820 Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SR-5-3.15A-AP vs 0034.6820
0034.6720 Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SR-5-3.15A-AP vs 0034.6720
34.682 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Schurter Electronic Components SR-5-3.15A-AP vs 34.682
Part Number Description Manufacturer Compare
0034.6720 Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SR-5-3.15A-AP vs 0034.6720
34.682 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Schurter Electronic Components SR-5-3.15A-AP vs 34.682
0034.6820 Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SR-5-3.15A-AP vs 0034.6820

Related Parts for SR-5-3.15A-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR-5-3.15A-AP by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR-5-3.15A-AP by Eaton Corporation

Select Manufacturer
Which Manufacturer of SR-5-3.15A-AP would you like to use for your alert(s)?
  • Please alert me when SR-5-3.15A-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR-5-3.15A-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR-5-3.15A-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR-5-3.15A-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR-5-3.15A-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR-5-3.15A-AP by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: