-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-5-315MA-BK
|
Avnet Americas | Fuse Subminiature 0.315A 250V Slow Blow 2-Pin Radial Through Hole Bulk - Bulk (Alt: SR-5-315MA-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2982 / $1.1985 | Buy Now |
DISTI #
504-SR-5-315MA-BK
|
Mouser Electronics | Fuses with Leads - Through Hole SR-5 315MA RoHS: Compliant | 200 |
|
$1.3900 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.1000 | Buy Now |
DISTI #
SR-5-315MA-BK
|
Avnet Abacus | Fuse Subminiature 0.315A 250V Slow Blow 2-Pin Radial Through Hole Bulk (Alt: SR-5-315MA-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR-5-315MA-BK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SR-5-315MA-BK
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; KC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |