Part Details for SR-5065W by Essentra Components
Overview of SR-5065W by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5065W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5151-ND
|
DigiKey | RIVET SNAP 0.256" NYLON WHITE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2064 / $0.4200 | Buy Now |
DISTI #
144-SR-5065W
|
Mouser Electronics | Screws & Fasteners Snap Rivet,White,.138 in-.177 in Hold, Snap Rivet,White,1K/Bag RoHS: Compliant | 0 |
|
$0.1630 / $0.4200 | Order Now |
DISTI #
70358050
|
RS | Snap Rivet, White, 1K/Bag | Essentra Components SR-5065W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1810 / $0.1970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1470 | Buy Now |
|
Onlinecomponents.com | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 3.5 - 4.5 mm (0.138 - 0.177 in) Anchor Length 6.5 mm (0.256 in) RoHS: Compliant | 0 |
|
$0.1307 / $0.1753 | Buy Now |
DISTI #
RI-SR-5065W
|
TME | Rivet, polyamide, 3.5÷4.5mm, white, UL94V-2 Min Qty: 100 | 0 |
|
$0.0710 / $0.0780 | RFQ |
DISTI #
RICSR-5065W
|
DB Roberts | SNAP RIVET,WHITE,.138 IN-.177 | 0 |
|
RFQ |