Part Details for SR-5F-1-6A-BK by Eaton Corporation
Overview of SR-5F-1-6A-BK by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5F-1-6A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-5F-1-6A-BK
|
Avnet Americas | Fuse Subminiature 1.6A 250V Fast 2-Pin Radial Through Hole Poly Bag - Bulk (Alt: SR-5F-1-6A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5901 / $1.2737 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.1700 | Buy Now |
DISTI #
25895172
|
Verical | Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 7.6mm Bag PSE/UL RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1721 | Americas - 200 |
|
$0.4118 | Buy Now |
DISTI #
SR-5F-1-6A-BK
|
Avnet Abacus | Fuse Subminiature 1.6A 250V Fast 2-Pin Radial Through Hole Poly Bag (Alt: SR-5F-1-6A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |