Part Details for SR-5F-1A-BK by Eaton Corporation
Overview of SR-5F-1A-BK by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5F-1A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR-5F-1A-BK
|
Avnet Americas | Fuse Subminiature 1A 250V Fast 2-Pin Radial Through Hole Poly Bag - Bulk (Alt: SR-5F-1A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5901 / $1.2737 | Buy Now |
DISTI #
504-SR-5F-1A-BK
|
Mouser Electronics | Fuses with Leads - Through Hole SR-5F RADIAL FA FUSE RoHS: Compliant | 442 |
|
$1.0900 / $2.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.1700 | Buy Now |
DISTI #
SR-5F-1A-BK
|
TTI | Fuses with Leads - Through Hole SR-5F RADIAL FA FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8700 / $1.2200 | Buy Now |
DISTI #
SR-5F-1A-BK
|
Avnet Abacus | Fuse Subminiature 1A 250V Fast 2-Pin Radial Through Hole Poly Bag (Alt: SR-5F-1A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR-5F-1A-BK
SR-5F-1A-BK CAD Models
SR-5F-1A-BK Part Data Attributes
|
SR-5F-1A-BK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SR-5F-1A-BK
Eaton Corporation
Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for SR-5F-1A-BK
This table gives cross-reference parts and alternative options found for SR-5F-1A-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5F-1A-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR-5F-1A-AP | FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | SR-5F-1A-BK vs SR-5F-1A-AP |
SR-5F-1A-AP1 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | SR-5F-1A-BK vs SR-5F-1A-AP1 |
SR-5F-1A-AP | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | SR-5F-1A-BK vs SR-5F-1A-AP |
SR-5F-1A-BK | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SR-5F-1A-BK vs SR-5F-1A-BK |