Part Details for SR-5F-800MA-BK by Eaton Bussmann
Overview of SR-5F-800MA-BK by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5F-800MA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0838
|
Newark | Sr-5F Radial Fa Fuse Bulk Pack |Eaton Bussmann SR-5F-800MA-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4200 |
|
$2.0600 | Buy Now |
DISTI #
77K7834
|
Newark | Fuse, Pcb, 800Ma, 250V, Fast Acting, Fuse Current:800Ma, Voltage Rating Vac:250Vac, Product Range:Sr-5F Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann SR-5F-800MA-BK Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.7900 | Buy Now |
DISTI #
2266-SR-5F-800MA-BK-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC RADIAL Min Qty: 55 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4200 In Stock |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
283-SR-5F-800MA-BK-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC RADIAL Min Qty: 55 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8541 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 7.6mm Bag PSE/UL RoHS: Compliant |
4200 Partner Stock |
|
$0.6940 / $1.4100 | Buy Now |
DISTI #
SR-5F-800MA-BK
|
TME | Fuse: fuse, quick blow, 800mA, 250VAC, TR5, SR-5F, bag Min Qty: 200 | 0 |
|
$1.7400 | RFQ |
DISTI #
Bussmann SR-5F-800MA-BK
|
PEI Genesis | Electric Fuse | 4200 |
|
Buy Now | |
DISTI #
000000000001605709
|
Sager | Fuses with Leads - Through Hole SR-5F RADIAL FA FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 7.6mm Bag PSE/UL RoHS: Compliant |
4200 Partner Stock |
|
$0.6940 / $1.4100 | Buy Now |
Part Details for SR-5F-800MA-BK
SR-5F-800MA-BK CAD Models
SR-5F-800MA-BK Part Data Attributes:
|
SR-5F-800MA-BK
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SR-5F-800MA-BK
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.8A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; EIA; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for SR-5F-800MA-BK
This table gives cross-reference parts and alternative options found for SR-5F-800MA-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5F-800MA-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR-5F-800MA-BK1 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SR-5F-800MA-BK vs SR-5F-800MA-BK1 |
SR-5F-800MA | Electric Fuse, Fast Blow, 0.8A, Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SR-5F-800MA-BK vs SR-5F-800MA |
SR-5F-800MA-BK | Electric Fuse, Fast Blow, 0.8A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SR-5F-800MA-BK vs SR-5F-800MA-BK |