Part Details for SR-5H-2.5A-BK by Eaton Bussmann
Overview of SR-5H-2.5A-BK by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SR-5H-2.5A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M5965
|
Newark | Time Delay Fuse, Sub Miniature, 2.5A, 30/ Bulk |Eaton Bussmann SR-5H-2.5A-BK Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.2700 | Buy Now |
DISTI #
283-SR-5H-2.5A-BK-ND
|
DigiKey | FUSE BOARD MNT 2.5A 300VAC RAD Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $1.8000 | Buy Now |
DISTI #
000000000002494803
|
Sager | Fuses with Leads - Through Hole SR-5H RADIAL TD FUSE | 0 |
|
Buy Now |
Part Details for SR-5H-2.5A-BK
SR-5H-2.5A-BK CAD Models
SR-5H-2.5A-BK Part Data Attributes:
|
SR-5H-2.5A-BK
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SR-5H-2.5A-BK
Eaton Bussmann
TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 9.1 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 45 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; IEC; METI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |