Part Details for SR-5H-2A-APH by Eaton Bussmann
Overview of SR-5H-2A-APH by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-5H-2A-APH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5715
|
Newark | 300V Sr-5H-Radial Td Fuse Ammo-Pack, 2A/ Ammo Pack |Eaton Bussmann SR-5H-2A-APH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 | Buy Now |
DISTI #
283-SR-5H-2A-APHCT-ND
|
DigiKey | FUSE BOARD MNT 2A 300VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7089 / $1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $1.0700 | Buy Now |
DISTI #
SR-5H-2A-APH
|
TME | Fuse: fuse, time-lag, 2A, 300VAC, TR5, SR-5H, Ammo Pack Min Qty: 1000 | 0 |
|
$1.0300 | RFQ |
DISTI #
000000000003493656
|
Sager | Fuses with Leads - Through Hole 300V SR-5H-RAD TD | 0 |
|
Buy Now |