Part Details for SR-5H-630MA-APH by Eaton Bussmann
Overview of SR-5H-630MA-APH by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN |
Price & Stock for SR-5H-630MA-APH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5722
|
Newark | 300V Sr-5H Radial Td Fuse Ammo-Pack, 630/ Ammo Pack |Eaton Bussmann SR-5H-630MA-APH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 | Buy Now |
DISTI #
283-SR-5H-630MA-APHTB-ND
|
DigiKey | FUSE BRD MNT 630MA 300VAC RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8617 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $1.0700 | Buy Now |
DISTI #
SR-5H-630MA-APH
|
TME | Fuse: fuse, time-lag, 630mA, 300VAC, TR5, SR-5H, Ammo Pack Min Qty: 1000 | 0 |
|
$1.0700 | RFQ |
DISTI #
000000000003493663
|
Sager | Fuses with Leads - Through Hole 300V SR-5H RAD TD Min Qty: 1000 | 0 |
|
$0.7230 / $0.7431 | Buy Now |