Part Details for SR003 A0G by Taiwan Semiconductor
Overview of SR003 A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR003 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR003A0G-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA DO204AL Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR003 A0G
|
Avnet Americas | 0.5A, 30V, Schottky Rectifier - Tape and Reel (Alt: SR003 A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0388 / $0.0431 | Buy Now |
DISTI #
821-SR003A0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A, 30V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0474 | Buy Now |